Image is representational - see mfr. specs

121096-0008

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 32-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 32-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210960008
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121096-0008
  • Alias/AKA:
    CA3102E32-7P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Type:
    AWG Crimp
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Coupling Torque:
    Closing: 19 Nm max / Opening: 1,03 Nm min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Arrangement:
    32-7
  • Contact Plating:
    Hard silver
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Bayonet:
    Connector with bayonet coupling
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Gender:
    Pin
  • Shielding:
    No
  • Wire Cross Section:
    AWG 14/12 (Size 12), AWG 18/16 (Size 16)
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 25/12):
    55 N
  • Number of Contacts:
    7 contacts size 12, 28 contacts size 16
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Test Voltage:
    1050 Vrms
  • Shell Size:
    32
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Material:
    Copper Alloy
  • Shell Style:
    Box mounting receptacle
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
25
$135.49
50
$71.73
75
$50.48
100 +
$49.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!