- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 121096-0006
ITT CANNON
121096-0006
CA3102E32-6P-B-F80; CA Bayonet; Circular
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121096-0006 |
| Alias/AKA: | CA3102E32-6P-B-F80 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694020 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Contact Resistance (Size 160/4): | 0,5 mΩ |
| Insulator And Grommet Material: | CR-Elastomere |
| Sep# Force Per Contact (Size 160/4): | 4,0 N |
| Contact Type: | AWG Crimp |
| Contact Retention (Size 60/100/8): | 80 N |
| Wire Cross Section: | AWG 4 (Size 4), AWG 8 (Size 8), AWG 14/12 (Size 12), AWG 18/16 (Size 16) |
| Contact Arrangement: | 32-6 |
| Shell Material: | Aluminium alloy |
| Contact Resistance (Size 25/12): | 3 mΩ |
| Shielding: | No |
| Air And Creepage Paths (Min): | 1,1 mm |
| Mating Cycles: | 500 min |
| Contact Rating At +20 °c (68 °f) (Size 60/100/8): | 74 A |
| Coupling Torque: | Closing: 19 Nm max / Opening: 1,03 Nm min |
| Wire Stripping (Size 60/100/8): | 11,8 mm |
| Safety Provisions: | IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h) |
| Contact Retention (Size 160/4): | 90 N |
| Contact Retention (Size 25/12): | 55 N |
| Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s): | 22 A |
| Bayonet: | Connector with bayonet coupling |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Contact Rating At +20 °c (68 °f) (Size 25/12): | 41 A |
| Shell Size: | 32 |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Contact Resistance (Size 60/100/8): | 1 mΩ |
| Test Voltage: | 2000 Vrms |
| Sep# Force Per Contact (Size 25/12): | 1,5 N |
| Contact Resistance (Size 15/15s/16/16s): | 6 mΩ |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Shell Style: | Box mounting receptacle |
| Contact Material: | Copper Alloy |
| Contact Plating: | Hard silver |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Wire Stripping (Size 160/4): | 11,8 mm |
| Sep# Force Per Contact (Size 60/100/8): | 3,0 N |
| Gender: | Pin |
| Sep# Force Per Contact (Size 15/15s/16/16s): | 1,0 N |
| Number of Contacts: | 2 contacts size 4, 3 contacts size 8, 2 contacts size 12, 16 contacts size 16 |
| Contact Retention (Size 15/15s/16/16s): | 35 N |
| Wire Stripping (Size 25/12): | 6,2 mm |
| Gauge: | For infos on Gauge please see catalog VG95234, part 1 |
| Wire Stripping (Size 15/15s/16/16s): | 6,2 mm |
| Contact Rating At +20 °c (68 °f) (Size 160/4): | 135 A |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |