121095-0357

ITT CANNON

Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn MIL-C-5015 Circular SKT 26 POS Solder ST Box Mount 26 Terminal 1 Port
Search Keywords: 1210950357
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121095-0357
  • Alias/AKA:
    CA20L28-12S-B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    PCB ø 0,76
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Mating Cycles:
    500 min
  • Test Voltage:
    2000 Vrms
  • Shell Size:
    28
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Material:
    Copper Alloy
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Box mounting receptacle
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    28-12
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shielding:
    No
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Plating:
    Hard silver
  • Gender:
    Socket
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Air And Creepage Paths (Min):
    1,1 mm
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Number of Contacts:
    26 contacts size 16
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$217.58
50
$114.84
75
$78.97
100 +
$77.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!