- Home ›
- All Products›
- 121095-0311
ITT CANNON
121095-0311
Circular Connector - Box Mount - Contact Arrangement: 28-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121095-0311 |
| Alias/AKA: | CA3102E28-15S-B-109 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | PL |
Supplier's Standard Package:
|
1 |
| Bayonet: | Connector with bayonet coupling |
| Safety Provisions: | IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h) |
| Contact Retention (Size 15/15s/16/16s): | 35 N |
| Mating Cycles: | 500 min |
| Harnessing Info: Insulator Diameter: | See assembly instruction |
| Sep# Force Per Contact (Size 15/15s/16/16s): | 1,0 N |
| Shielding: | No |
| General Info: | All tests in accordance with VG95319 and/or if applicable with VG95210 |
| Coupling Torque: | Closing: 17 Nm max / Opening: 0,92 Nm min |
| Shell Plating: | Olive drab chromate over cadmium plating (conductive) |
| Insulator And Grommet Material: | CR-Elastomere |
| Salt Spray Resistance: | 500 hours salt spray resistant |
| Contact Resistance (Size 15/15s/16/16s): | 6 mΩ |
| Air And Creepage Paths (Min): | 1,1 mm |
| Wire Stripping (Size 15/15s/16/16s): | 6,2 mm |
| Harnessing Info: Contact Cross-Section: | See assembly instruction |
| Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s): | 22 A |
| Shell Size: | 28 |
| Contact Type: | AWG Crimp |
| Operating Voltage: | In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41. |
| Number of Contacts: | 35 contacts size 16 |
| Test Voltage: | 2000 Vrms |
| Shell Material: | Aluminium alloy |
| Insulator Resistance: | Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ |
| Contact Material: | Copper Alloy |
| Contact Plating: | Hard silver |
| Shell Style: | Box mounting receptacle (rear mount, threaded holes in flange) |
| Gender: | Socket |
| Wire Cross Section: | AWG 18/16 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Gauge: | For infos on Gauge please see catalog VG95234, part 1 |
| Contact Arrangement: | 28-15 |