- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 121095-0215
121095-0215
ITT CANNON
The 121095-0215 is a rugged, multi-contact circular connector from the CA Bayonet series, designed in accordance with the VG95 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 121095-0215 is a rugged, multi-contact circular connector from the CA Bayonet series, designed in accordance with the VG95234 specification and featuring a reverse bayonet coupling.
Search Keywords: 1210950215
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121095-0215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Air And Creepage Paths (Min):2,8 mm
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Bayonet:Connector with bayonet coupling
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$140.35
50
$74.30
75
$52.29
100 +
$51.24
Click for Quote
Log in
to unlock special pricing