Image is representational - see mfr. specs

121095-0118

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 28-11 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 28-11 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210950118
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121095-0118
  • Alias/AKA:
    CA3102E28-11S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Bayonet:
    Connector with bayonet coupling
  • Shell Size:
    28
  • Mating Cycles:
    500 min
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
  • Contact Material:
    Copper Alloy
  • Shielding:
    No
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Retention (Size 25/12):
    55 N
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Socket
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Style:
    Box mounting receptacle
  • Test Voltage:
    2000 Vrms
  • Contact Arrangement:
    28-11
  • Contact Plating:
    Hard silver
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Insulator And Grommet Material:
    CR-Elastomere
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Coupling Torque:
    Closing: 17 Nm max / Opening: 0,92 Nm min
  • Contact Type:
    Metric Crimp
  • Number of Contacts:
    4 contacts size 25, 18 contacts size 15
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Material:
    Aluminium alloy
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$137.94
50
$73.03
75
$51.39
100 +
$50.36
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!