Image is representational - see mfr. specs

121094-0286

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 24-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 24-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210940286
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121094-0286
  • Alias/AKA:
    CA3102E24-9S-B-109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Shell Size:
    24
  • Contact Material:
    Copper Alloy
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Contact Arrangement:
    24-9
  • Mating Cycles:
    500 min
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shielding:
    No
  • Contact Type:
    AWG Crimp
  • Bayonet:
    Connector with bayonet coupling
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Retention (Size 160/4):
    90 N
  • Test Voltage:
    2000 Vrms
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Wire Cross Section:
    AWG 4
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Number of Contacts:
    2 contacts size 4
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Plating:
    Hard silver
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$148.99
50
$78.88
75
$55.51
100 +
$54.40
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!