Image is representational - see mfr. specs

121094-0010

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 24-28 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 24-28 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210940010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121094-0010
  • Alias/AKA:
    CA3102E24-28P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shielding:
    No
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Size:
    24
  • Coupling Torque:
    Closing: 14 Nm max / Opening: 0,8 Nm min
  • Mating Cycles:
    500 min
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Wire Cross Section:
    AWG 18/16
  • Bayonet:
    Connector with bayonet coupling
  • Contact Type:
    AWG Crimp
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Test Voltage:
    1050 Vrms
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Pin
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shell Material:
    Aluminium alloy
  • Shell Style:
    Box mounting receptacle
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Air And Creepage Paths (Min):
    0,7 mm
  • Number of Contacts:
    24 contacts size 16
  • Contact Plating:
    Hard silver
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Material:
    Copper Alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Arrangement:
    24-28
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
25
$85.20
50
$45.11
75
$31.74
100 +
$31.11
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!