Image is representational - see mfr. specs

121093-0233

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 22-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 22-7 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210930233
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121093-0233
  • Alias/AKA:
    CA3102E22-7P-B-109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Arrangement:
    22-7
  • Bayonet:
    Connector with bayonet coupling
  • Contact Type:
    AWG Crimp
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Wire Stripping (Size 500/0):
    13,7 mm
  • Air And Creepage Paths (Min):
    4,8 mm
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Material:
    Aluminium alloy
  • Test Voltage:
    3500 Vrms
  • Shielding:
    No
  • Contact Rating At +20 °c (68 °f) (Size 500/0):
    245 A
  • Contact Resistance (Size 500/0):
    0,2 mΩ
  • Wire Cross Section:
    AWG 0
  • Shell Size:
    22
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Gender:
    Pin
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 500/0):
    95 N
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Material:
    Copper Alloy
  • Sep# Force Per Contact (Size 500/0):
    8,5 N
  • Number of Contacts:
    1 contact size 0
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/22/26
Backorder
Price (USD)
Qty
Unit Price
25
$113.42
50
$60.05
75
$42.26
100 +
$41.41
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!