Image is representational - see mfr. specs

121093-0117

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 22-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 22-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210930117
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121093-0117
  • Alias/AKA:
    CA3102E22-15P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    2000 Vrms
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Wire Cross Section:
    AWG 14/12 (Size 12), AWG 18/16 (Size 16)
  • Shell Size:
    22
  • Contact Retention (Size 25/12):
    55 N
  • Shell Style:
    Box mounting receptacle
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Number of Contacts:
    5 contacts size 12, 1 contacts size 16
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Arrangement:
    22-15
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Gender:
    Pin
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Contact Type:
    AWG Crimp
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Plating:
    Hard silver
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Material:
    Aluminium alloy
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/21/26
Backorder
Price (USD)
Qty
Unit Price
25
$59.75
50
$36.77
75
$29.11
100 +
$28.53
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!