Image is representational - see mfr. specs

121093-0007

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 22-22 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210930007
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121093-0007
  • Alias/AKA:
    CA3102E22-22S-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    CR-Elastomere
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Coupling Torque:
    Closing: 11 Nm max / Opening: 0,8 Nm min
  • Test Voltage:
    2000 Vrms
  • Wire Stripping (Size 60/100/8):
    11,8 mm
  • Contact Rating At +20 °c (68 °f) (Size 60/100/8):
    74 A
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Style:
    Box mounting receptacle
  • Contact Retention (Size 60/100/8):
    80 N
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Sep# Force Per Contact (Size 60/100/8):
    3,0 N
  • Contact Arrangement:
    22-22
  • Contact Resistance (Size 60/100/8):
    1 mΩ
  • Number of Contacts:
    4 contacts size 8
  • Wire Cross Section:
    AWG 8
  • Shell Size:
    22
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Material:
    Aluminium alloy
  • Contact Type:
    AWG Crimp
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks can ship 9/2/26
Backorder
Price (USD)
Qty
Unit Price
1
$63.88
5
$57.00
10
$55.30
25
$52.93
50
$50.75
100
$49.40
250 +
$44.70
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!