Image is representational - see mfr. specs

121092-0477

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 20-27 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 20-27 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210920477
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121092-0477
  • Alias/AKA:
    CA3102E20-27S-B-109-F0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Air And Creepage Paths (Min):
    1,1 mm
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Mating Cycles:
    500 min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Test Voltage:
    2000 Vrms
  • Contact Material:
    Copper Alloy
  • Shell Size:
    20
  • Contact Arrangement:
    20-27
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Contact Plating:
    Hard silver
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Wire Cross Section:
    AWG 18/16
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Contacts Included:
    no, delivery without contacts
  • Gender:
    Socket
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Number of Contacts:
    14 contacts size 16
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Type:
    AWG Crimp
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Bayonet:
    Connector with bayonet coupling
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
25
$54.13
50
$33.31
75
$26.37
100 +
$25.84
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!