Image is representational - see mfr. specs

121092-0314

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 20-16 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 20-16 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210920314
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121092-0314
  • Alias/AKA:
    CA3102E20-16P-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Arrangement:
    20-16
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Shielding:
    No
  • Coupling Torque:
    Closing: 9 Nm max / Opening: 0,7 Nm min
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Mating Cycles:
    500 min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Shell Style:
    Box mounting receptacle
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Gender:
    Pin
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Bayonet:
    Connector with bayonet coupling
  • Test Voltage:
    2000 Vrms
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Number of Contacts:
    2 contacts size 25, 7 contacts size 15
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Wire Cross Section:
    2,0-3,0 mm² (Size 25), 0,75-1,5 mm² (Size 15)
  • Contact Material:
    Copper Alloy
  • Air And Creepage Paths (Min):
    1,1 mm
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Plating:
    Hard silver
  • Contact Retention (Size 25/12):
    55 N
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Shell Material:
    Aluminium alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Type:
    Metric Crimp
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Insulator And Grommet Material:
    CR-Elastomere
  • Shell Size:
    20
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$52.78
50
$32.48
75
$25.71
100 +
$25.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!