- ホーム ›
- All Products›
- 121092-0012
121092-0012
ITT CANNON
Circular Connector - Box Mount - Contact Arrangement: 20-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
データシート アクセサリー Notify Me
RoHS遵守
Certificate of Compliance Guarantee
説明
+
Circular Connector - Box Mount - Contact Arrangement: 20-15 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210920012
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:ITT CANNON
-
部品番号:121092-0012
-
Alias/AKA:CA3102E20-15P-B
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1 -
Gauge:For infos on Gauge please see catalog VG95234, part 1
-
Shell Size:20
-
Contact Arrangement:20-15
-
Contact Rating At +20 °c (68 °f) (Size 25/12):41 A
-
Wire Stripping (Size 25/12):6,2 mm
-
Contact Resistance (Size 25/12):3 mΩ
-
Shell Style:Box mounting receptacle
-
Harnessing Info: Insulator Diameter:See assembly instruction
-
Contact Material:Copper Alloy
-
Insulator Resistance:Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
-
Operating Voltage:In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
-
Safety Provisions:IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
-
Air And Creepage Paths (Min):1,1 mm
-
Contact Retention (Size 25/12):55 N
-
Number of Contacts:7 contacts size 12
-
Coupling Torque:Closing: 9 Nm max / Opening: 0,7 Nm min
-
Shell Plating:Olive drab chromate over cadmium plating (conductive)
-
Ambient Temperature:Standard insulator material -55°/+125°C (-67/257°F)
-
Insulator And Grommet Material:CR-Elastomere
-
Test Voltage:2000 Vrms
-
Contact Type:Solder Cup
-
Mating Cycles:500 min
-
Harnessing Info: Contact Cross-Section:See assembly instruction
-
General Info:All tests in accordance with VG95319 and/or if applicable with VG95210
-
Salt Spray Resistance:500 hours salt spray resistant
-
Sep# Force Per Contact (Size 25/12):1,5 N
-
Gender:Pin
-
Shell Material:Aluminium alloy
-
Contact Plating:Hard silver
-
Bayonet:Connector with bayonet coupling
-
Shielding:No
リソース
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
20 Weeks
出荷できます
10/21/26
PRICE (USD)
数量
Unit Price
1
$36.43
5
$32.52
10
$32.44
25
$30.63
50
$28.95
100
$28.88
250 +
$25.83
Click for Quote
ログイン
特別価格を解除するには