Image is representational - see mfr. specs

121091-0375

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 18-20 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 18-20 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210910375
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121091-0375
  • Alias/AKA:
    CA3102E18-20S-B-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Wire Cross Section:
    0,75-1,5 mm²
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    18-20
  • Shell Material:
    Aluminium alloy
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Test Voltage:
    2000 Vrms
  • Contact Type:
    Metric Crimp
  • Mating Cycles:
    500 min
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Air And Creepage Paths (Min):
    1,1 mm
  • Bayonet:
    Connector with bayonet coupling
  • Shielding:
    No
  • Contact Plating:
    Hard silver
  • Number of Contacts:
    5 contacts size 15
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Shell Size:
    18
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Material:
    Copper Alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Gender:
    Socket
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Insulator And Grommet Material:
    CR-Elastomere
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$58.06
50
$35.73
75
$28.28
100 +
$27.72
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!