- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 121091-0257
ITT CANNON
121091-0257
Circular Connector Receptacle - Female Sockets - 10 Position - 22A 50V - 18-1 Shell Size - IP67 - Solder Cup Termination - Fla ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121091-0257 |
| Alias/AKA: | CA3102E18-1S-B-05 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |