Image is representational - see mfr. specs

121091-0074

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 18-6 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 18-6 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210910074
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121091-0074
  • Alias/AKA:
    CA3102E18-6P-B-F80
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 160/4):
    90 N
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Gender:
    Pin
  • Shell Size:
    18
  • Mating Cycles:
    500 min
  • Coupling Torque:
    Closing: 8 Nm max / Opening: 0,58 Nm min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Wire Cross Section:
    AWG 4
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Shell Material:
    Aluminium alloy
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Test Voltage:
    2500 Vrms
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Contact Plating:
    Hard silver
  • Shell Style:
    Box mounting receptacle
  • Contact Material:
    Copper Alloy
  • Air And Creepage Paths (Min):
    2,8 mm
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Contact Arrangement:
    18-6
  • Insulator And Grommet Material:
    CR-Elastomere
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Number of Contacts:
    1 contact size 4
  • Contact Type:
    AWG Crimp
  • Salt Spray Resistance:
    500 hours salt spray resistant
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$57.51
50
$35.39
75
$28.02
100 +
$27.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!