Image is representational - see mfr. specs

121090-0087

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 16-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circular Connector - Box Mount - Contact Arrangement: 16-9 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210900087
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    ITT CANNON
  • Número do item:
    121090-0087
  • Alias/AKA:
    CA3102E16-9S-B-01
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Contact Retention (Size 25/12):
    55 N
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Shell Size:
    16
  • Shell Style:
    Box mounting receptacle
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Insulator And Grommet Material:
    CR-Elastomere
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Contact Material:
    Copper Alloy
  • Test Voltage:
    2000 Vrms
  • Mating Cycles:
    500 min
  • Number of Contacts:
    2 contacts size 25, 2 contacts size 15
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Shielding:
    No
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Arrangement:
    16-9
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Air And Creepage Paths (Min):
    1,1 mm
  • Wire Cross Section:
    0,75-1,5 mm² (Size 15), 2,0-3,0 mm² (Size 25)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shell Material:
    Aluminium alloy
  • Gender:
    Socket
  • Contact Type:
    Metric Crimp
  • Contact Plating:
    Hard silver
  • Contact Resistance (Size 25/12):
    3 mΩ
  • Salt Spray Resistance:
    500 hours salt spray resistant
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
25
13 Weeks Pode enviar 1/9/26
Pedido em espera
PRICE (USD)
QTD
Unit Price
25
$56.94
50
$35.04
75
$27.74
100 +
$27.19
Click for Quote
Conecte-se para desbloquear preços especiais

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!