Image is representational - see mfr. specs

121090-0061

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 16-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 16-12 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210900061
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121090-0061
  • Alias/AKA:
    CA3102E16-12S-B-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Bayonet:
    Connector with bayonet coupling
  • Mating Cycles:
    500 min
  • Shielding:
    No
  • Air And Creepage Paths (Min):
    1,1 mm
  • Contact Resistance (Size 160/4):
    0,5 mΩ
  • Contact Rating At +20 °c (68 °f) (Size 160/4):
    135 A
  • Insulator And Grommet Material:
    CR-Elastomere
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Number of Contacts:
    1 contacts size 160
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Sep# Force Per Contact (Size 160/4):
    4,0 N
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Contact Material:
    Copper Alloy
  • Wire Stripping (Size 160/4):
    11,8 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Wire Cross Section:
    16 mm²
  • Contact Arrangement:
    16-12
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Test Voltage:
    2000 Vrms
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Shell Size:
    16
  • Contact Retention (Size 160/4):
    90 N
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Contact Plating:
    Hard silver
  • Shell Material:
    Aluminium alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Contact Type:
    Metric Crimp
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
25
$119.00
50
$63.00
75
$44.33
100 +
$43.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!