Image is representational - see mfr. specs

121090-0018

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 16-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 16-10 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210900018
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121090-0018
  • Alias/AKA:
    CA3102E16-10S-B-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shielding:
    No
  • Contact Resistance (Size 25/12):
    3 mΩ
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Shell Size:
    16
  • Contact Retention (Size 25/12):
    55 N
  • Mating Cycles:
    500 min
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Gender:
    Socket
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Air And Creepage Paths (Min):
    1,1 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Shell Material:
    Aluminium alloy
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Wire Stripping (Size 25/12):
    6,2 mm
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Bayonet:
    Connector with bayonet coupling
  • Contact Material:
    Copper Alloy
  • Contact Type:
    Metric Crimp
  • Number of Contacts:
    3 contacts size 25
  • Contact Rating At +20 °c (68 °f) (Size 25/12):
    41 A
  • Insulator And Grommet Material:
    CR-Elastomere
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Sep# Force Per Contact (Size 25/12):
    1,5 N
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Contact Arrangement:
    16-10
  • Wire Cross Section:
    2,0-3,0 mm²
  • Shell Style:
    Box mounting receptacle
  • Test Voltage:
    2000 Vrms
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
25
$59.59
50
$36.67
75
$29.03
100 +
$28.45
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!