- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Dust Caps ›
- 121089-3075
ITT CANNON
121089-3075
Circular Connector - Box Mount - Contact Arrangement: 16S-4 - Sockets - Bayonet Coupling
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121089-3075 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Ambient Temperature: | Standard insulator material -55°/+125°C (-67/257°F) |
| Air And Creepage Paths (Min): | 2,8 mm |
| Bayonet: | Connector with bayonet coupling |