Image is representational - see mfr. specs

121089-0075

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 16S-4 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 16S-4 - Sockets - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210890075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121089-0075
  • Alias/AKA:
    CA3102E16S-4S-B-04
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Number of Contacts:
    2 contacts size 15S
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Gender:
    Socket
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Shell Size:
    16 S
  • Bayonet:
    Connector with bayonet coupling
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Contact Type:
    Metric Crimp
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Mating Cycles:
    500 min
  • Shell Material:
    Aluminium alloy
  • Contact Material:
    Copper Alloy
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Coupling Torque:
    Closing: 5,5 Nm max / Opening: 0,46 Nm min
  • Contact Plating:
    Hard silver
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Air And Creepage Paths (Min):
    2,8 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Shielding:
    No
  • Wire Cross Section:
    0,75-1,5 mm²
  • Insulator And Grommet Material:
    CR-Elastomere
  • Test Voltage:
    2500 Vrms
  • Contact Arrangement:
    16S-4
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 9/8/26
Backorder
Price (USD)
Qty
Unit Price
25
$59.33
50
$36.51
75
$28.91
100 +
$28.33
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!