Image is representational - see mfr. specs

121087-3098

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 14S-6 - Pins - Bayonet Coupling
Search Keywords: 1210873098
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121087-3098
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulator And Grommet Material:
    CR-Elastomere
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Wire Cross Section:
    0,75-1,5 mm²
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Shielding:
    No
  • Mating Cycles:
    500 min
  • Test Voltage:
    1050 Vrms
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    14 S
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
  • Coupling Torque:
    Closing: 3,6 Nm max / Opening: 0,35 Nm min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Contact Arrangement:
    14S-6
  • Gender:
    Pin
  • Air And Creepage Paths (Min):
    0,7 mm
  • Contact Type:
    Metric Crimp
  • Contact Plating:
    Hard silver
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Material:
    Copper Alloy
  • Contacts Included:
    no, delivery without contacts
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Bayonet:
    Connector with bayonet coupling
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Number of Contacts:
    6 contacts size 15S
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
17 Weeks can ship 10/6/26
Backorder
Price (USD)
Qty
Unit Price
25
$40.53
50
$24.94
75
$19.75
100 +
$19.35
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!