Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121087-0087

Circular Connector Receptacle - Female Sockets - 3 Position - 22A 50V - 14S-1 Shell Size - IP67 - Crimp Termination - Flange - ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Circular Connector Receptacle - Female Sockets - 3 Position - 22A 50V - 14S-1 Shell Size - IP67 - Crimp Termination - Flange - Panel Mount.
Search Keywords: 1210870087
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121087-0087
Alias/AKA: CA3102E14S-1S-B-01
Unit of Measure: Per Each
RoHS: No
HTS: 8536698000
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121087-0087 RoHS compliant?
No, 121087-0087 is not RoHS compliant.
What is the lead time for 121087-0087?
The standard lead time for 121087-0087 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 370
Can Ship immediately
MOQ for out of Stock Qty:
25
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$37.96
5
$37.86
10
$37.77
25
$37.67
50
$23.18
75
$18.35
100 +
$17.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!