- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Tools Other ›
- 121086-3025
ITT CANNON
121086-3025
INSERTION TOOL; Max Cable Diameter: 2.8mm; Min Cable Diameter: 1.8mm; Series: SURESEAL ; RoHS Compliant: NA
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121086-3025 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8205595560 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |