Image is representational - see mfr. specs

121084-0012

ITT CANNON

Circular Connector - Box Mount - Contact Arrangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circular Connector - Box Mount - Contact Arrangement: 10SL-4 - Pins - Bayonet Coupling - Endbell w/Clamp & Bushing
Search Keywords: 1210840012
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121084-0012
  • Alias/AKA:
    CA3102E10SL-4P-B-109
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    DE
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Retention (Size 15/15s/16/16s):
    35 N
  • Number of Contacts:
    2 contacts size 16S
  • Bayonet:
    Connector with bayonet coupling
  • General Info:
    All tests in accordance with VG95319 and/or if applicable with VG95210
  • Test Voltage:
    2000 Vrms
  • Contact Arrangement:
    10SL-4
  • Sep# Force Per Contact (Size 15/15s/16/16s):
    1,0 N
  • Coupling Torque:
    Closing: 1,7 Nm max / Opening: 0,15 Nm min
  • Gender:
    Pin
  • Wire Cross Section:
    AWG 18/16
  • Shielding:
    No
  • Contact Type:
    AWG Crimp
  • Contact Rating At +20 °c (68 °f) (Size 15/15s/16/16s):
    22 A
  • Mating Cycles:
    500 min
  • Shell Plating:
    Olive drab chromate over cadmium plating (conductive)
  • Safety Provisions:
    IP67 acc. to DIN 40 050 and IP68 (1 bar pressure for 16h)
  • Insulator And Grommet Material:
    CR-Elastomere
  • Gauge:
    For infos on Gauge please see catalog VG95234, part 1
  • Wire Stripping (Size 15/15s/16/16s):
    6,2 mm
  • Salt Spray Resistance:
    500 hours salt spray resistant
  • Air And Creepage Paths (Min):
    1,1 mm
  • Shell Material:
    Aluminium alloy
  • Shell Size:
    10SL
  • Contact Material:
    Copper Alloy
  • Ambient Temperature:
    Standard insulator material -55°/+125°C (-67/257°F)
  • Harnessing Info: Contact Cross-Section:
    See assembly instruction
  • Insulator Resistance:
    Acc. To VG95319, part 2, test no. 5.12 and VG95210, part 32, test conditions B, standard insulator material > 1000 MΩ
  • Shell Style:
    Box mounting receptacle (rear mount, threaded holes in flange)
  • Contact Plating:
    Hard silver
  • Harnessing Info: Insulator Diameter:
    See assembly instruction
  • Contact Resistance (Size 15/15s/16/16s):
    6 mΩ
  • Operating Voltage:
    In case of voltages greater than 50V the connector must be used in accordance with DIN VDE part 410, IEC 60364-4-41.
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
25
$43.21
50
$26.59
75
$21.05
100 +
$20.63
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!