Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-6780

DEX-9P-0L4-A191-K87-146; D Sub; D Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DEX-9P-0L4-A191-K87-146; D Sub; D Sub
Search Keywords: 1210736780
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-6780
Alias/AKA: DEX-9P-0L4-A191-K87-146
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Operating Temperature: -55°/+125 °
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121073-6780 RoHS compliant?
Yes, 121073-6780 is RoHS compliant.
What is the lead time for 121073-6780?
The standard lead time for 121073-6780 is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
34 Weeks can ship 7/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
63
$38.42
126
$20.34
189
$14.31
252 +
$14.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!