- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-6583
121073-6583
ITT CANNON
D-Subminiature Connector - Current Rating 7.5A at 85°C or 5 A at 105°C - AWG 20-28 - 9 Contacts Size 20.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Subminiature Connector - Current Rating 7.5A at 85°C or 5 A at 105°C - AWG 20-28 - 9 Contacts Size 20.
Search Keywords: 1210736583
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6583
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Cable Mount
-
Gender:Socket
-
Termination Method:Solder
-
Number of Contacts:9
-
Contact Plating:Gold
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$17.80
5
$17.18
10
$16.77
25
$16.52
84
$15.84
168
$15.80
252 +
$15.64
Click for Quote
Log in
to unlock special pricing