- Home ›
- All Products›
- 121073-6525
121073-6525
ITT CANNON
DCM-27W2P-A191-K87; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-27W2P-A191-K87; D Sub; D Sub
Search Keywords: 1210736525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6525
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Operating Temperature:-55°/+125 °
-
Mating Cycles:200
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Current Rating Signal Contacts:7.5 max
-
Contact Arrangement:27W2 (25 contacts size 20, 2 empty size 8 cavities)
-
Mounting Method:.120" (3,05mm) Through Hole
-
Shell Material:Steel
-
Gender:Pin
-
Contact Finish:gold over nickel (Performance Class 2)
-
Contact Resistance:10 milli Ohm max
-
Shell Finish:pure tin over nickel
-
Color Insulator:Black
-
Wire Gauge Range Awg:AWG 8-26
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
Contact Type:Solder Pot
-
Salt Spray Test:20 hours
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Contact Material:Copper Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
32
$44.92
63
$28.08
95
$22.11
126 +
$21.67
Click for Quote
Log in
to unlock special pricing