- Home ›
- All Products›
- 121073-6386
121073-6386
ITT CANNON
Connector, D-sub, Rectangular, D, D, 50, Plug, K87 | ITT Cannon DD50PF179AK87
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector, D-sub, Rectangular, D, D, 50, Plug, K87 | ITT Cannon DD50PF179AK87
Search Keywords: 1210736386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6386
-
Alias/AKA:DD-50P-F179A-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Shell Finish:Tin
-
Contact Termination:Wire Wrap
-
Mounting Method:.120" (3,05mm) Through Hole
-
Contact Arrangement:50 contacts size 20
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
General:Standard D-Subminiature
-
Shell Material:Steel
-
Contact Material:Copper Alloy
-
Contact Finish:gold flash (Performance Class 3)
-
Operating Temperature:-55°/+125 °
-
Contact Type:turned
-
Color Insulator:Black
-
Salt Spray Test:20 hours
-
Gender:Pin
-
Wire Gauge Range Awg:AWG 20-28
-
Current Rating:7.5 A at 85°C / 5 A at 105°C
-
Dielectric Withstanding Voltage:1200 VAC at sea level
-
Contact Resistance:10 milli Ohm max
-
Mating Cycles:50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
35 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
12
$454.04
23
$250.05
34
$174.49
45 +
$171.00
Click for Quote
Log in
to unlock special pricing