- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-6322
121073-6322
ITT CANNON
Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Search Keywords: 1210736322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6322
-
Alias/AKA:DE-9S-1-A-W-N-A197-146
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
957
Ships today, if you order in
MOQ for In Stock Qty:
8
MOQ for out of Stock Qty:
8
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
8
$43.31
10
$43.20
25
$43.09
50
$42.98
63
$42.87
126
$22.70
189
$15.97
252 +
$15.65
Click for Quote
Log in
to unlock special pricing