- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-6218
121073-6218
ITT CANNON
A Cannon Combo D series D-Subminiature socket connector with a 5W5 contact arrangement for mixed-layout applications.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
A Cannon Combo D series D-Subminiature socket connector with a 5W5 contact arrangement for mixed-layout applications.
Search Keywords: 1210736218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
56 -
Gender:Socket
-
Operating Temperature:-55°/+125 °
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
32 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
42
$22.31
84
$13.73
126
$10.87
168 +
$10.65
Click for Quote
Log in
to unlock special pricing