- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-6069-D
ITT CANNON
121073-6069-D
Conn D-Subminiature SKT 15 POS Wire Wrap Thru-Hole 15 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-6069-D
-
Alias/AKA:DA-15S-F179A-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
35 -
Type:D-Subminiature
-
Body Orientation:N/A
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Wire Wrap
-
Shell Size:N/A
-
Number of Contacts:15
-
Contact Plating:Gold
-
Operating Temperature:-55 to 125 °C