- Home ›
- All Products›
- 121073-5037
121073-5037
ITT CANNON
DCM-21WA4S-1A7N-A197; D Sub; D Sub
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DCM-21WA4S-1A7N-A197; D Sub; D Sub
Search Keywords: 1210735037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-5037
-
Alias/AKA:DCM-21WA4S-1A7N-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
42 -
Gender:Socket
-
Contact Material:Copper Alloy
-
Contact Finish:gold flash (Performance Class 3)
-
Contact Type:Solder Pot
-
Mounting Method:metal bracket and captive nut 4-40
-
Insulator Material:Thermoplastic, type PCT UL 94V-0
-
Shell Material:Steel
-
Contact Resistance:10 milli Ohm max
-
Current Rating Signal Contacts:7.5 max
-
Operating Temperature:-55°/+125 °
-
Mating Cycles:50
-
Wire Gauge Range Awg:AWG 8-26
-
Shell Finish:pure tin over nickel
-
Color Insulator:Black
-
Dielectric Withstanding Voltage:500 VAC at sea level
-
General:Combo D Series: D-Subminiature offering mixed layouts
-
Salt Spray Test:20 hours
-
Contact Arrangement:21WA4 (17 contacts size 20, 4 empty size 8 cavities)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
32
$39.44
63
$24.66
95
$19.42
126 +
$19.03
Click for Quote
Log in
to unlock special pricing