- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-4920-D
121073-4920-D
ITT CANNON
Conn D-Subminiature SKT 25 POS 2.8mm Wire Wrap ST Thru-Hole 25 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn D-Subminiature SKT 25 POS 2.8mm Wire Wrap ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 1210734920D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-4920-D
-
Alias/AKA:DB-25S-F179A-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
28 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Wire Wrap
-
Shell Size:B
-
Number of Contacts:25
-
Contact Plating:Gold over Nickel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
21
34 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
21
$580.25
42
$296.36
63
$201.73
84 +
$197.70
Click for Quote
Log in
to unlock special pricing