Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-3991-D

Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
Search Keywords: 1210733991D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-3991-D
Alias/AKA: DA-15P-1-A-F-N-A191-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature3530
Body Orientation: Right Angle3506
Mounting: Through Hole3516
Gender: PIN3507
Termination Method: Solder3529
Shell Size: A3527
Number of Contacts: 15
Contact Plating: Gold Over Nickel3509
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121073-3991-D RoHS compliant?
Yes, 121073-3991-D is RoHS compliant.
What is the lead time for 121073-3991-D?
The standard lead time for 121073-3991-D is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$48.49
10
$48.37
25
$48.25
53
$48.12
105
$25.72
158
$18.04
210 +
$17.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!