Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-3522-D

Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS Solder ST Thru-Hole 25 Terminal 1 Port
Search Keywords: 1210733522D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-3522-D
Alias/AKA: DB-25P-0L2-A190-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121073-3522-D RoHS compliant?
Yes, 121073-3522-D is RoHS compliant.
What is the lead time for 121073-3522-D?
The standard lead time for 121073-3522-D is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 353
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
34 Weeks can ship 6/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$35.00
25
$34.90
42
$34.82
84
$21.43
126
$16.96
168 +
$16.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!