Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-3242-D

Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Search Keywords: 1210733242D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-3242-D
Alias/AKA: DB-25P-1-A-5-N-A191-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 56
Type: D-Subminiature
Body Orientation: Right Angle
Mounting: Through Hole
Gender: Pin
Termination Method: Solder
Shell Size: B
Number of Contacts: 25
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121073-3242-D RoHS compliant?
Yes, 121073-3242-D is RoHS compliant.
What is the lead time for 121073-3242-D?
The standard lead time for 121073-3242-D is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Minimum Order Quantity:
5
29 Weeks can ship 5/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.83
10
$14.61
25
$14.33
56
$14.07
112
$13.86
280
$13.57
504 +
$10.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!