- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-2308-D
121073-2308-D
ITT CANNON
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 5A - 4 (DC, C) Shell - 20 to 28 AWG - Solder Cup Termination - Pane ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 5A - 4 (DC, C) Shell - 20 to 28 AWG - Solder Cup Termination - Panel Mount.
Search Keywords: 1210732308D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-2308-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
42
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$35.97
5
$32.09
10
$32.01
42
$29.80
84
$28.58
126
$27.81
252 +
$27.45
Click for Quote
Log in
to unlock special pricing
Possible Replacement
D-Sub Receptacle - Female Sockets - 37 Position - 2 Rows - 5A - 4 (DC, C) Shell - 20 to 28 AWG - Solder Cup Termination - Panel Mount.
In Stock:
149
Minimum Order:
1