Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-2306-D

D-Sub Receptacle - Female Sockets - 15 Position - 2 Rows - 2 (DA, A) Shell Size - Machined Contact Form - 20 to 28 AWG - Solde ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
D-Sub Receptacle - Female Sockets - 15 Position - 2 Rows - 2 (DA, A) Shell Size - Machined Contact Form - 20 to 28 AWG - Solder Cup - Black.
Search Keywords: 1210732306D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-2306-D
Alias/AKA: DA-15S-A191-A197
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121073-2306-D RoHS compliant?
Yes, 121073-2306-D is RoHS compliant.
What is the lead time for 121073-2306-D?
The standard lead time for 121073-2306-D is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Can Ship immediately
30 Weeks can ship 6/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$16.48
5
$15.94
10
$15.70
25
$15.39
70
$15.04
140
$14.81
280 +
$14.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!