- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-2292-D
ITT CANNON
121073-2292-D
Conn D-Subminiature PIN 25 POS Solder Cup ST Panel Mount 25 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121073-2292-D |
| Alias/AKA: | DB-25P-A191-K87 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
56 |
| Type: | D-Subminiature |
| Body Orientation: | Straight |
| Mounting: | Panel Mount |
| Gender: | Pin |
| Termination Method: | Solder Cup |
| Shell Size: | B |
| Number of Contacts: | 25 |
| Contact Plating: | Gold over Nickel |
| Operating Temperature: | -55 to 125 °C |