- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-2291-D
ITT CANNON
121073-2291-D
D-Sub Plug - Male Pins - 15 Position - 2 Rows - 2 (DA, A) Shell Size - 20 to 28 AWG - Grounding Indents - Solder Cup - Panel M ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | ITT CANNON |
| Part No: | 121073-2291-D |
| Alias/AKA: | DA-15P-A191-K87 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694030 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
70 |