Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-2255-D

Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature SKT 9 POS Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 1210732255D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-2255-D
Alias/AKA: DE-9S-0L2-A197
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 84
Type: D-Subminiature
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Termination Method: Solder
Number of Contacts: 9
Contact Plating: Gold
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121073-2255-D RoHS compliant?
Yes, 121073-2255-D is RoHS compliant.
What is the lead time for 121073-2255-D?
The standard lead time for 121073-2255-D is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,069
Can Ship immediately
Minimum Order Quantity:
5
31 Weeks can ship 6/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$21.12
10
$17.95
25
$16.28
84
$14.93
168
$14.89
252
$13.99
504 +
$13.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!