- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-2250-D
121073-2250-D
ITT CANNON
D-Sub Plug - Male Pins - 9 Position - 2 Rows - 1 (DE, E) Shell - 7.5A - Grounding Indents - Solder Termination - Panel Mount, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
D-Sub Plug - Male Pins - 9 Position - 2 Rows - 1 (DE, E) Shell - 7.5A - Grounding Indents - Solder Termination - Panel Mount, Through Hole - Black.
Search Keywords: 1210732250D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-2250-D
-
Alias/AKA:DE-9P-0L2-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
479
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$13.84
25
$11.16
84
$10.35
168
$10.30
252
$8.82
504
$8.61
1,008 +
$8.59
Click for Quote
Log in
to unlock special pricing