- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-2155-D
ITT CANNON
121073-2155-D
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Search Keywords: 1210732155D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-2155-D
-
Alias/AKA:DE-9S-0L2-A191-A197
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
84 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Termination Method:Solder
-
Shell Size:E
-
Number of Contacts:9
-
Contact Plating:Gold over Nickel
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 121073-2155-D RoHS compliant?
Yes, 121073-2155-D is RoHS compliant.
What is the lead time for 121073-2155-D?
The standard lead time for 121073-2155-D is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
31 Weeks
can ship
4/21/27
Price (USD)
Qty
Unit Price
5
$16.90
10
$16.12
25
$15.64
84
$14.97
168
$14.36
252
$13.97
504 +
$10.53
Click for Quote
Log in
to unlock special pricing