- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- D-Subminiature ›
- 121073-2043-D
ITT CANNON
121073-2043-D
Conn D-Subminiature PIN 37 POS Solder Cup ST Panel Mount 37 Terminal 1 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-2043-D
-
Alias/AKA:DC-37P-K87
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:D-Subminiature
-
Body Orientation:Straight
-
Mounting:Panel Mount
-
Gender:Pin
-
Termination Method:Solder Cup
-
Shell Size:C
-
Number of Contacts:37
-
Contact Plating:Gold over Nickel
-
Operating Temperature:N/A