Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-2041-D

Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Conn D-Subminiature PIN 15 POS Solder Cup ST Panel Mount 15 Terminal 1 Port
Search Keywords: 1210732041D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: ITT CANNON
Part No: 121073-2041-D
Alias/AKA: DA-15P-K87
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: PL
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Type: D-Subminiature
Body Orientation: Straight
Mounting: Panel Mount
Gender: Pin
Termination Method: Solder Cup
Shell Size: A
Number of Contacts: 15
Contact Plating: Gold over Nickel
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 121073-2041-D RoHS compliant?
Yes, 121073-2041-D is RoHS compliant.
What is the lead time for 121073-2041-D?
The standard lead time for 121073-2041-D is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 388
Ships today, if you order in
On Order:
1,000   can ship 2/11/27
1,000   can ship 5/7/27
Minimum Order Quantity:
5
32 Weeks can ship 7/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.01
25
$10.01
70
$8.66
140
$8.62
280
$8.60
560
$7.44
1,050 +
$7.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!