- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121073-0154
121073-0154
ITT CANNON
Connector Accessories End Bell Straight Thermoplastic Nickel Over Copper
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories End Bell Straight Thermoplastic Nickel Over Copper
Search Keywords: 1210730154
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-0154
-
Alias/AKA:DE121073154
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Type:End Bell
-
Dimension:30.81 x 35.99 x 16 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,338
Can Ship immediately
Minimum Order Quantity:
5
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
5
$13.19
10
$13.12
25
$13.03
50
$12.83
172
$12.63
344
$12.20
516 +
$11.32
Click for Quote
Log in
to unlock special pricing