Image is representational - see manufacturer specifications

ITT CANNON Authorized Distributor

121073-0153

Connector Accessories - Two Piece Backshell Connector - Shielded - 180° - 50 Position - Nickel Over Copper.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Connector Accessories - Two Piece Backshell Connector - Shielded - 180° - 50 Position - Nickel Over Copper.
Search Keywords: 1210730153
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    ITT CANNON
  • Part No:
    121073-0153
  • Alias/AKA:
    DD121073153
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    172
  • Type:
    End Bell
  • Dimension:
    66.9 x 42 x 19 mm
  • Operating Temperature:
    -20 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 121073-0153 RoHS compliant?
Yes, 121073-0153 is RoHS compliant.
What is the lead time for 121073-0153?
The standard lead time for 121073-0153 is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 443
Can Ship immediately
MOQ for out of Stock Qty:
86
39 Weeks can ship 6/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$26.72
25
$20.31
50
$19.34
86
$19.25
172
$17.64
258
$17.60
344 +
$16.56
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!