- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 121073-0152
121073-0152
ITT CANNON
Connector Accessories Shielded Endbell Straight
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector Accessories Shielded Endbell Straight
Search Keywords: 1210730152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ITT CANNON
-
Part No:121073-0152
-
Alias/AKA:DC121073152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
172 -
Type:Shielded Endbell
-
Dimension:74.5 x 42.01 x 16 mm
-
Operating Temperature:-20 to 80 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
697
Can Ship immediately
MOQ for out of Stock Qty:
86
33 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$70.87
25
$70.70
50
$70.52
86
$70.34
172
$37.13
258
$25.53
344 +
$25.02
Click for Quote
Log in
to unlock special pricing